Arrow Electronic Components Online
EVQP0E07K|PANASONI|originalImage
EVQP0E07K|PANASONI|limage
Switch Tactile

EVQ-P0E07K

Switch Tactile N.O. SPST Button PC Pins 0.05A 30VDC 0.74N Thru-Hole Bulk

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Light Touch
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Button
  • Switch Configuration
    N.O.
  • Maximum Current Rating (A)
    0.05@30VDC
  • Dielectric Strength
    600VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    5000000
  • Operating Force (N)
    0.74
  • Actuator Color
    Black
  • Actuator Length (mm)
    0.45
  • Number of Rows
    1
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    2
  • Terminal Length (mm)
    3.5
  • Terminal Pitch (mm)
    5
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    65
  • Packaging
    Bulk
  • Body Length (mm)
    6.2
  • Body Depth (mm)
    6.2
  • Body Height (mm)
    6.7
  • Product Length (mm)
    6.2
  • Product Depth (mm)
    6.2
  • Product Height (mm)
    7.45
Order Quantity

Documentation and Resources

Datasheets
Design resources