Switch Tactile
EVQ-21407K
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.3N Thru-Hole T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Light Touch
Pole Throw Configuration
SPST
Actuator Style
Round Button
Switch Configuration
N.O.
Maximum Current Rating (A)
0.02@15VDC
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
50
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
100000
Operating Force (N)
1.3
Actuator Color
Black
Actuator Length (mm)
3.6
Number of Rows
1
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
2
Terminal Pitch (mm)
5
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Body Length (mm)
6
Body Depth (mm)
6
Body Height (mm)
3.4
Product Length (mm)
6
Product Depth (mm)
6.3
Product Height (mm)
7

