Switch Tactile
EVP-AYF1BA
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1.6N SMD T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Light Touch
Pole Throw Configuration
SPST
Actuator Style
Round Button
Switch Configuration
N.O.
Maximum Current Rating (A)
0.02@15VDC
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
50
Maximum Contact Resistance (mOhm)
500
Electrical Life (Cycles)
500000
Operating Force (N)
1.6
Actuator Length (mm)
0.25
Number of Rows
2
Mounting
Surface Mount
Termination Style
J-Lead
Number of Terminals
4
IP Rating
IP67
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Body Length (mm)
2.9
Body Depth (mm)
3.4
Body Height (mm)
0.45
Product Length (mm)
2.9
Product Depth (mm)
3.4
Product Height (mm)
0.7
Order Quantity

