Embedded System Development Boards and Kits
EVMK2G
66AK2G02 Application Processor and SOC Evaluation Board 600MHz CPU 2GB RAM 16MB/64MB/512GB NAND Flash/SPI Flash/QSPI Flash Linux
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
66AK2G02
Supported Device Technology
Application Processor and SOC
RAM Size
2GB
Program Memory Size
16MB/64MB/512GB
Program Memory Type
NAND Flash/SPI Flash/QSPI Flash
USB
3
Ethernet
1
I2C
3
CAN
2
SPI
4
UART
3
GPIO
1
Display Interface
HDMI
Display Type
LCD
Operating Systems
Linux
PC Card Interface
micro SD
JTAG Support
Yes
Audio Interfaces
No
Main Program Memory Type
Flash
Linux
Linux
Daughter Cards
Yes
We don't have prices now, please check later.
Order Quantity

