Reduced Price
Power Management Development Boards and Kits
EVLSRK1000B-TO
SRK1000B/STF80N10F7 AC to DC Switching Converter Demonstration Board
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Board
Supported Device Technology
AC to DC Switching Converter
Input Voltage Range
3.5VDC to 32VDC
Typical Switching Frequency (kHz)
500
Supported Device
SRK1000B/STF80N10F7

