Arrow Electronic Components Online
EVKIQ8275STARTER1.0|QUALCOMM|limage
EVKIQ8275STARTER1.0|QUALCOMM|originalImage
Embedded System Development Boards and Kits

EVK-IQ8275-STARTER-1.0

IQ-8275 Application Processor and SOC Evaluation Kit

QUALCOMM
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Get ready to power up your imagination—the Qualcomm Dragonwing™ IQ-8275 EVK is here and it’s a game-changer for AI-driven IoT and robotics! Whether you’re building autonomous solutions or next-level industrial machines, this dynamic evaluation kit lets you unleash innovation in the toughest environments, with thermal junction support from -40°C to 125°C.

 

Bring your best ideas to life—the Dragonwing IQ-8275 EVK lets you select Qualcomm Linux or Ubuntu with desktop and start creating right away. Use top multimedia and robotics SDKs to develop advanced robotics and automation projects quickly and easily.

 

Why settle for ordinary? Experience blazing speed and powerhouse performance with Dragonwing IQ-8275 processor’s advanced CPU cores, turbocharged GPU, and an NPU delivering 40 Dense TOPS. That means you can run Llama2 13 billion parameters—while producing lightning-fast results at 9 tokens per second.

 

Equipped with 12GB LPDDR5 memory, 128GB UFS storage, Wi-Fi 6E, 2.5Gb Ethernet, and extensive I/O—including PCIe, MIPI CSI, USB, mini-DisplayPorts, CAN-FD, I2S, and multiple GPIO and serial options—the IQ-8275 EVK is ready for demanding edge AI tasks.

 

This kit comes with built-in sensors and a microphone, and you can easily add more features using expansion connectors and extra boards.

 

Plug into the Qualcomm® AI Hub and take your pick from ONNX Runtime, TensorFlow Lite, and PyTorch frameworks. DragonwingIQ-8275 EVK is enabled on Qualcomm® VS Code IDE toolset to accelerate development and deployment for edge AI, robotics, and industrial automation.

 

Quickly build and test your ideas with the Qualcomm VS Code IDE toolset. It makes developing edge AI, robotics, and automation easy, so you can turn your concepts into working solutions fast.

 

Ready to get started? Dive into your next-gen product design with the Dragonwing IQ-8275 EVK!

 

Dragonwing IQ-8275 EVK box contents:

 

  • Dragonwing IQ-8275 EVK
  • Top cover of the EVK with a mini screwdriver
  • Power supply with Type-C to barrel plug adapter
  • PCIe to M.2 NVMe adapter
  • Pair of cavity speakers
  • Cables: USB-C to USB-C (x2); USB-C to Micro (x2); Mini DP to DP; Mini DP 1.2 to HDMI 2.0 HDR; Audio Jack to USB-C female adaptor; USB-A to USB-C female adaptor (x2).

 

Qualcomm branded products are products of Qualcomm Technologies, Inc. and/or its subsidiaries.

 

FAQ:

  1. Are there any high-resolution imaging cameras that I can easily connect to IQ-8275 EVK?


Arducam IMX577 Mini Camera Module is one of the many compatibles with IQ-8275 EVK and can be directly plugged to MIPI CSI connector onboard with in-kit 22-pin flex cable.

 

  1. Are there any tracking/perception cameras that I can easily connect to IQ-8275 EVK?

Arducam 1MP OV9282 Global shutter Mono is one of the many compatibles with IQ-8275 EVK and can be directly plugged to MIPI CSI connector onboard using this 22-pin Adafruit flex cable.

  1. Are there any GMSL cameras that I can easily connect to IQ-8275 EVK?

Bayer GMSL camera LI-VENUS-OX03F10-96717-120H and YUV GMSL camera LI-VENUS-OX03F10-OAX40-GM2A-118H can be connected to IQ-8275 via GMSL mezzanine board part number 65-84043-1. Fakra cables may be required.

Close-up view of a Molex Extreme PowerEdge Plus card edge connector, showing its metallic contacts and robust design for high-power applications.

 

Close-up view of a Molex Extreme PowerEdge Plus card edge connector, showing its metallic contacts and robust design for high-power applications.

 

Close-up view of a Molex Extreme PowerEdge Plus card edge connector, showing its metallic contacts and robust design for high-power applications.

Product Technical Specifications
  • ECCN (US)
    EAR99
  • HTS
    8517.62.00.90
  • Type
    Evaluation Kit
  • Supported Device
    IQ-8275
  • Supported Device Technology
    Application Processor and SOC
  • Audio Interfaces
    No
  • Daughter Cards
    No
  • Family/Series
    EVK-IQ8275-STARTER-1.0
Order Quantity

Documentation and Resources

Datasheets
Design resources