Arrow Electronic Components Online
EVEUPCAH516B|PANASONI|limage
EVEUPCAH516B|PANASONI|simage
Mechanical Encoders

EVE-UPCAH516B

Mechanical Encoder Rotary Incremental 0.014N.m Straight Quadrature Digital Square Wave 16PPR Surface Mount

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8543.70.98.60
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Channels
    2
  • Motion Type
    Rotary
  • Pulses per Revolution
    16
  • Maximum Operating Torque (N.m)
    0.014
  • Mechanical Life (Cycles)
    30000
  • Encoder Signal
    Digital Square Wave
  • Programmability
    No
  • Encoder Code
    Quadrature
  • Encoder Reading
    Incremental
  • Mounting
    Surface Mount
  • Body Orientation
    Straight

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources