Mechanical Encoders
EVE-JBBF2020B
Mechanical Encoder Rotary Incremental Flat 0.02N.m Straight Quadrature Digital Square Wave 20PPR Through Hole PC Pin
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Square Encoder
Number of Channels
2
Motion Type
Rotary
Shaft Style
Flat
Pulses per Revolution
20
Terminal Type
PC Pin
Maximum Operating Torque (N.m)
0.02
Mechanical Life (Cycles)
30000
Encoder Signal
Digital Square Wave
Programmability
No
Typical Operating Supply Voltage
10VDC
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Encoder Code
Quadrature
Encoder Reading
Incremental
Mounting
Through Hole
Body Orientation
Straight
Shaft Diameter (mm)
6
Product Depth (mm)
14.5
Product Height (mm)
20

