Arrow Electronic Components Online
EVBVF522R3|NXP|simage
EVBVF522R3|NXP|limage
Embedded System Development Boards and Kits

EVB-VF522R3

SVF522R3K1CMK4 Microprocessor Evaluation Board 0.032768MHz/24MHz/500MHz CPU 1GB RAM 768MB SPI Flash Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002a.
  • Part Status
    Obsolete
  • HTS
    8471.50.01.50
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Evaluation Board
  • Supported Device
    SVF522R3K1CMK4
  • Supported Device Technology
    Microprocessor
  • RAM Size
    1GB
  • Program Memory Size
    768MB
  • Program Memory Type
    SPI Flash
  • USB
    2
  • RS232
    1
  • Ethernet
    1
  • I2C
    1
  • CAN
    1
  • SPI
    1
  • JTAG Support
    Yes
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources