Power Management Development Boards and Kits
EVB-EP5348UI
EP5348UI DC to DC Converter and Switching Regulator Chip 1V/1.2V/1.8V/2.5V Output Evaluation Board
AlteraProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
1(Typ)|1.2(Typ)|1.8(Typ)|2.5(Typ)
Output Current (mA)
400
Input Voltage Range
2.4VDC to 5.5VDC
Supported Device
EP5348UI
Packaging
Box
We don't have prices now, please check later.
Order Quantity

