Arrow Electronic Components Online
EVALSTWBCEP|STMICRO|simage
EVALSTWBCEP|STMICRO|limage
Power Management Development Boards and Kits

EVALSTWBC-EP

STWBC-EP Wireless Charging Evaluation Kit

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device Technology
    Wireless Charging
  • Typical Output Power (W)
    15
  • Input Voltage Range
    5VDC to 20VDC
  • Supported Device
    STWBC-EP

Documentation and Resources

Datasheets
Design resources