Arrow Electronic Components Online
EVALSTGAP2SM|STMICRO|simage
EVALSTGAP2SM|STMICRO|limage
Power Management Development Boards and Kits

EVALSTGAP2SM

STGAP2SM Gate and Power Driver Demonstration Board

STMicroelectronics
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 美国海关商品代码
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Board
  • Supported Device Technology
    Gate and Power Driver
  • Input Voltage Range
    5VDC(Typ)|3.3VDC(Typ)
  • Supported Device
    STGAP2SM

Documentation and Resources

Datasheets
Design resources