Power Management Development Boards and Kits
EVALSTDRIVE601
STDRIVE601 Gate and Power Driver Demonstration Board
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Board
Supported Device Technology
Gate and Power Driver
Input Voltage Range
9VDC to 20VDC
Supported Device
STDRIVE601
Order Quantity

