Power Management Development Boards and Kits
EVALPWD5F60
PWD5F60 Gate and Power Driver Demonstration Board
STMicroelectronicsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
EVALPWD5F60
Automotive
No
PPAP
No
Type
Demonstration Board
Supported Device Technology
Gate and Power Driver
Number of Outputs
1
Output Current (mA)
1000
Input Voltage Range
10VDC to 20VDC
Supported Device
PWD5F60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125

