Arrow Electronic Components Online
EVALM1CM610N3TOBO1|INFINEON|simage
EVALM1CM610N3TOBO1|INFINEON|limage
Power Management Development Boards and Kits

EVALM1CM610N3TOBO1

IKCM10H60GA Intelligent Power Module Evaluation Kit

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device Technology
    Intelligent Power Module
  • Typical Output Power (W)
    750
  • Output Current (mA)
    2700
  • Input Voltage Range
    110VAC to 240VAC
  • Supported Device
    IKCM10H60GA
  • Packaging
    Tray
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Product Length (mm)
    120
  • Product Depth (mm)
    120

Documentation and Resources

Datasheets
Design resources