Power Management Development Boards and Kits
EVALM13645ATOBO1
IRSM836-045A Specialized Power IC and Module Evaluation Board
Infineon Technologies AGProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
8543.70.98.60
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Specialized Power IC and Module
Input Voltage Range
220VAC to 240VAC
Supported Device
IRSM836-045A
Packaging
Tray

