Arrow Electronic Components Online
EVALM1099MCTOBO1|INFINEON|simage
EVALM1099MCTOBO1|INFINEON|limage
Power Management Development Boards and Kits

EVALM1099MCTOBO1

IRMCK099M Motion Motor Control Design Kit

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Design Kit
  • Supported Device Technology
    Motion Motor Control
  • Input Voltage Range
    3.3VDC(Typ)
  • Supported Device
    IRMCK099M
  • Packaging
    Tray
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    45
  • Product Depth (mm)
    45

Documentation and Resources

Datasheets
Design resources