Arrow Electronic Components Online
EVALAUDIOMA12070PTOBO1|INFINEON|simage
EVALAUDIOMA12070PTOBO1|INFINEON|limage
Amplifier IC Development Boards and Kits

EVALAUDIOMA12070PTOBO1

MA12040/MA12040P/MA12070/MA12070P Audio Amplifier Evaluation Board

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    MA12040/MA12040P/MA12070/MA12070P
  • Supported Device Technology
    Audio Amplifier
  • Operating Supply Voltage Range (VDC)
    5 to 26
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources