Power Management Development Boards and Kits
EVAL6208Q
L6208Q Motion Motor Control Demonstration Board
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Board
Supported Device Technology
Motion Motor Control
Input Voltage Range
8VDC to 52VDC
Typical Switching Frequency (kHz)
100
Supported Device
L6208Q
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
125

