Arrow Electronic Components Online
EVAL600WFBFBXDPPTOBO1|INFINEON|simage
EVAL600WFBFBXDPPTOBO1|INFINEON|limage
Power Management Development Boards and Kits

EVAL600WFBFBXDPPTOBO1

XDPP1100-Q024 Power Supply Controller and Monitor 12V Output Evaluation Board

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Power Supply Controller and Monitor
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    12(Typ)
  • Output Current (mA)
    50000
  • Input Voltage Range
    36VDC to 75VDC
  • Typical Switching Frequency (kHz)
    250
  • Efficiency (%)
    95.3
  • Supported Device
    XDPP1100-Q024
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Length (mm)
    83
  • Product Depth (mm)
    65

Documentation and Resources

Datasheets
Design resources