Arrow Electronic Components Online
EVAL1ED3142MU12FSICTOBO1|INFINEON|simage
EVAL1ED3142MU12FSICTOBO1|INFINEON|limage
Power Management Development Boards and Kits

EVAL1ED3142MU12FSICTOBO1

1ED3142MU12F Gate and Power Driver 35V Output Evaluation Board

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Gate and Power Driver
  • Output Voltage Range (VDC)
    35(Max)
  • Output Current (mA)
    6500
  • Input Voltage Range
    3.2VDC to 3.5VDC/12VDC to 20VDC
  • Supported Device
    1ED3142MU12F
  • Packaging
    Container
  • Product Length (mm)
    83
  • Product Depth (mm)
    57
Order Quantity

Documentation and Resources

Datasheets
Design resources