Arrow Electronic Components Online
RF/Wireless Development Boards and Kits

EVAL01-HMC1040LP3C

HMC1040LP3C RF Amplifier Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    HMC1040LP3C
  • Supported Device Technology
    RF Amplifier
  • Typical Operating Frequency (MHz)
    43500(Max)
  • Typical Output Power (dBm)
    12

Documentation and Resources

Datasheets
Design resources