Arrow Electronic Components Online
No Image Available
Sensor Development Boards and Kits

EVAL-TMP05/06EBZ

TMP05/TMP06 Temperature and Humidity Sensor Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    TMP05/TMP06
  • Supported Device Technology
    Temperature and Humidity
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources