Arrow Electronic Components Online
EVALSTCH0345W|STMICRO|simage
EVALSTCH0345W|STMICRO|limage
Power Management Development Boards and Kits

EVAL-STCH03-45W

STCH03 AC to DC Switching Converter 12V Output Development Board

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device Technology
    AC to DC Switching Converter
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    12(Typ)
  • Output Current (mA)
    3750
  • Input Voltage Range
    90VAC to 265VAC
  • Efficiency (%)
    >88|>89
  • Supported Device
    STCH03

Documentation and Resources

Datasheets
Design resources