Arrow Electronic Components Online
EVALLTC7892BZ|ADI|simage
EVALLTC7892BZ|ADI|limage
Power Management Development Boards and Kits

EVAL-LTC7892-BZ

LTC7892 DC to DC Controller 46.5V to 49.5V Output Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Controller
  • Output Voltage Range (VDC)
    46.5 to 49.5
  • Output Current (mA)
    7600, 10200, 16500, 20000
  • Input Voltage Range
    9VDC to 36VDC
  • Typical Switching Frequency (kHz)
    500, 500 to 600
  • Efficiency (%)
    95, 96, 98
  • Supported Device
    LTC7892
Order Quantity

Documentation and Resources

Datasheets
Design resources