Arrow Electronic Components Online
EVALLT8604AZ|ADI|limage
EVALLT8604AZ|ADI|simage
Power Management Development Boards and Kits

EVAL-LT8604-AZ

LT8604 DC to DC Converter and Switching Regulator Chip 4.85V to 5.15V Output Demonstration Board

Analog Devices
Datasheets 

The LT8604 is a compact, high speed synchronous monolithic step-down switching regulator that delivers up to 120 mA with high efficiency at constant switching frequency, even up to 2.2 MHz.

It accepts a wide input voltage range up to 42 V and consumes only 2.5 μA of quiescent current. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components.

Key Features and Benefits

●  Wide VIN range, 3.2 V to 42 V, J-Grade wettable DFN package, AEC-Q100 qualified, making it suitable for industrial and automotive systems.
●  Ultra Low Quiescent Current Burst Mode® Operation (< 2.5 μA, 24 VIN to 3.3 VOUT) maximizes available output power with limited available input current as it is the case in 4-20 mA current loop applications.
●  Fast Minimum Switch-On Time of 35 ns maintains constant frequency at high switching frequencies for high VIN to VOUT ratios.

Applications

●  Industrial Automation: sensors (barcode/conveyor bell/sorting machines, asset tracker), toll tag, process control, gas meters
●  Building and Infrastructure: lighting control, sensors, building, manufacture and assembly machines/process automation /IoT
●  Instrumentation: 4 mA to 20 mA current Loops, ATE
●  General Purpose: consumer health, automotive housekeeping power supplies

Evaluation Board

The LT8604 can be evaluated with the EVAL-LT8604-AZ.

Block Diagrams and Tables



Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Demonstration Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    4.85 to 5.15
  • Output Current (mA)
    120(Max)
  • Input Voltage Range
    5.9VDC to 42VDC
  • Typical Switching Frequency (kHz)
    700
  • Efficiency (%)
    93
  • Supported Device
    LT8604

Documentation and Resources

Datasheets
Design resources