Arrow Electronic Components Online
EVALLT8333BZ|ADI|limage
EVALLT8333BZ|ADI|simage
Power Management Development Boards and Kits

EVAL-LT8333-BZ

LT8333 DC to DC Converter and Switching Regulator Chip 24V Output Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EVAL-LT8333-BZ
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    24(Typ)
  • Output Current (mA)
    850|1100|1500
  • Input Voltage Range
    4.5VDC to 20VDC
  • Typical Switching Frequency (kHz)
    2000
  • Efficiency (%)
    91|93|95
  • Supported Device
    LT8333
Order Quantity

Documentation and Resources

Datasheets
Design resources