Power Management Development Boards and Kits
EVAL-IMM101T-015TOBO1
IMM101T-015M Motion Motor Control 500V Output Starter Kit
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
NRND
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Starter Kit
Supported Device Technology
Motion Motor Control
Number of Outputs
1
Output Voltage Range (VDC)
500(Typ)
Output Current (mA)
350
Input Voltage Range
110VDC to 230VDC
Supported Device
IMM101T-015M
Packaging
Container
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Product Length (mm)
89.5
Product Depth (mm)
88.9

