EVAL-CN0429-EBZ
Electrochemical Gas Measurement System with Sensor Diagnostics Arduino Shield
Analog DevicesEVAL-CN0429-EBZ Product Description
The EVAL-CN0429-EBZ provides a electrochemical gas sensor that is used in a wide range of applications that can range from home air quality measurement devices to industrial solutions for detecting toxic gases. The EVAL-CN0429 uses common 2-lead, 3-lead, and 4-lead electrochemical gas sensors that can be used interchangeably, making the integration of this signal chain dramatically decrease cost, size, complexity, and power consumption at the sensor node.
Features:
-
Capable of measuring any electrochemical gas sensor in a suitable package
-
Includes temperature and humidity sensor
-
Electrochemical Impedance Spectroscopy and Bias Voltage Pulse Test capabilities
CN0429 Compatibility
The CN0429 is compatible with electrochemical gas sensors in “4-Series” form factor, while 2-, 3-, and 4-electrode sensor are supported.
Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADuCM355
Supported Device Technology
Gas

