Arrow Electronic Components Online
EVALADUM5028EBZ|ADI|simage
EVALADUM5028EBZ|ADI|limage
Power Management Development Boards and Kits

EVAL-ADUM5028EBZ

Evaluation Board: Low Emission Isolated DC to DC Converter

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Module
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.3|5
  • Input Voltage Range
    6VDC to 9VDC
  • Supported Device
    ADUM5028

Documentation and Resources

Datasheets
Design resources