Arrow Electronic Components Online
EVALADUM5010EBZ|ADI|simage
EVALADUM5010EBZ|ADI|limage
Power Management Development Boards and Kits

EVAL-ADUM5010EBZ

ADUM5010/ADUM6010 DC to DC Converter and Switching Regulator Chip 3.15V to 5.25V Output Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.15 to 5.25
  • Typical Output Power (W)
    0.15
  • Supported Device
    ADUM5010/ADUM6010
  • Maximum Operating Temperature (°C)
    105

Documentation and Resources

Datasheets
Design resources