Arrow Electronic Components Online
EVALADUM42212EBZ|ADI|simage
EVALADUM42212EBZ|ADI|limage
Power Management Development Boards and Kits

EVAL-ADUM4221-2EBZ

ADUM4221-2 Gate and Power Driver 35V Output Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Gate and Power Driver
  • Output Voltage Range (VDC)
    35(Max)
  • Output Current (mA)
    4000
  • Input Voltage Range
    0VDC to 6.5VDC
  • Supported Device
    ADUM4221-2
Order Quantity

Documentation and Resources

Datasheets
Design resources