Arrow Electronic Components Online
EVALADUM4165EBZ|ADI|simage
EVALADUM4165EBZ|ADI|limage
Development Kits and Tools

EVAL-ADUM4165EBZ

ADUM4165 Digital Isolator Evaluation Board

Analog Devices
Datasheets 

The ADuM4165/ADuM41661 are USB 2.0 port isolators, utilizing Analog Devices, Inc., iCoupler® technology to dynamically support all USB 2.0 data rates; low (1.5 Mbps), full (12 Mbps), or high (480 Mbps), as required. The devices support host isolation with automatic speed negotiation as well as peripheral isolation.

High speed data is retimed for jitter reduction, requiring an external clock signal or crystal input. The ADuM4165 supports the clock or crystal input on the upstream side, and the ADuM4166 supports the clock or crystal input on the downstream side, offering two options to best suit the system design.

The low power standby mode for downstream (Side 2) supports applications with limited available power, such as battery-operated peripherals. The upstream (Side 1) standby current meets USB 2.0 requirements for suspended operation.

The isolators are specified over an extended industrial temperature range of −55°C to +125°C and are available in a 20-lead, wide-body, increased creepage SOIC_IC with 8.3 mm creepage and clearance.



Key Features and Benefits

  • •  USB 2.0 signaling with automatic detection of low, full, and high speed connections
  • •  1.5 Mbps, 12 Mbps, and 480 Mbps data rates
  • •  Bidirectional USB isolator for upstream or downstream ports
  • •  Redriving and high speed data retiming for input jitter removal and an open eye
  • •  Flexible clock input options
  • •  4.5 V to 5.5 V VBUSx or 3 V to 3.6 V operation on each side
  • •  21 mA typical idle, low or full speed mode supply current
  • •  48 mA typical idle, high speed mode supply current
  • •  Ultra low power standby in USB 2.0 suspend (L2) or disconnect
  • •  1.7 mA typical low power standby, upstream supply current
  • •  20 μA typical low power standby, downstream supply current


  • Applications

    • •  USB peripheral, USB host, and USB hub isolation
    • •  Electronic test and measurement equipment
    • •  Medical devices and integrated PCs
    • •  Industrial PCs and isolated USB ports for debug or upgrade
    • •  USB isolator modules and USB cable isolators


    Blocks and Diagrams

    0724-adum4165-blocks-and-diagrams

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Category
    Optoelectronic Tools
  • Supported Device
    ADUM4165
  • Supported Device Technology
    Digital Isolator
Order Quantity

Documentation and Resources

Datasheets
Design resources