Arrow Electronic Components Online
EVALADUCM410QSPZ|ADI|simage
EVALADUCM410QSPZ|ADI|limage
Embedded System Development Boards and Kits

EVAL-ADUCM410QSPZ

ADUCM410Q Microcontroller Development Board 16MHz/160MHz CPU 128KB RAM 512KB Flash Win

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    ADUCM410Q
  • Supported Device Technology
    Microcontroller
  • RAM Size
    128KB
  • Program Memory Size
    512KB
  • Program Memory Type
    Flash
  • USB
    1
  • SPI
    1
  • UART
    4
  • Operating Systems
    Win
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources