Embedded System Development Boards and Kits
EVAL-ADUCM410QSP1Z
ADUCM410Q Microcontroller Development Board 16MHz/160MHz CPU 128KB RAM 512KB Flash Win
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
EVAL-ADUCM410QSP1Z
Automotive
No
PPAP
No
Type
Development Board
Supported Device
ADUCM410Q
Supported Device Technology
Microcontroller
RAM Size
128KB
Program Memory Size
512KB
Program Memory Type
Flash
USB
1
SPI
1
UART
4
Operating Systems
Win
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
Yes

