Arrow Electronic Components Online
EVALADUCM350EBZ|ADI|limage
EVALADUCM350EBZ|ADI|simage
Embedded System Development Boards and Kits

EVAL-ADUCM350EBZ

ADUCM350 Microcontroller Evaluation Kit 0.032768MHz/16MHz CPU 32KB RAM 16KB/384KB EEPROM/Flash Win 7/Win Vista/Win XP SP3

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    ADUCM350
  • Supported Device Technology
    Microcontroller
  • RAM Size
    32KB
  • Program Memory Size
    16KB/384KB
  • Program Memory Type
    EEPROM/Flash
  • USB
    1
  • UART
    1
  • Operating Systems
    Win 7|Win Vista|Win XP SP3
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    EEPROM/Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources