Embedded System Development Boards and Kits
EVAL-ADUCM331QSPZ
ADUCM330/ADUCM331 Microcontroller Development Board 96KB Flash Win
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8473.30.11.80
Automotive
Yes
PPAP
No
Type
Development Board
Supported Device
ADUCM330/ADUCM331
Supported Device Technology
Microcontroller
Program Memory Size
96KB
Program Memory Type
Flash
UART
4
ADC
1
GPIO
4
Operating Systems
Win
JTAG Support
Yes
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
No

