Embedded System Development Boards and Kits
EVAL-ADUCM310QSPZ
ADUCM310 Microcontroller Evaluation Board Flash
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADUCM310
Supported Device Technology
Microcontroller
Program Memory Type
Flash
USB
1
Main Program Memory Type
Flash
Daughter Cards
No

