Arrow Electronic Components Online
EVALADUC834QSZ|ADI|limage
EVALADUC834QSZ|ADI|simage
Embedded System Development Boards and Kits

EVAL-ADUC834QSZ

ADUC834 Microcontroller Development Kit 0.032768MHz CPU 62KB Flash

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    ADUC834
  • Supported Device Technology
    Microcontroller
  • Program Memory Size
    62KB
  • Program Memory Type
    Flash
  • UART
    2
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources