Arrow Electronic Components Online
EVALADUC831QSZ|ADI|simage
EVALADUC831QSZ|ADI|limage
Embedded System Development Boards and Kits

EVAL-ADUC831QSZ

ADUC831 Microcontroller Development Kit 11.0592MHz CPU 2304B RAM 4KB/62KB EEPROM/Flash

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    ADUC831
  • Supported Device Technology
    Microcontroller
  • RAM Size
    2304B
  • Program Memory Size
    4KB/62KB
  • Program Memory Type
    EEPROM/Flash
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    EEPROM/Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources