Arrow Electronic Components Online
EVALADUC7122QSPZ|ADI|limage
EVALADUC7122QSPZ|ADI|simage
Embedded System Development Boards and Kits

EVAL-ADUC7122QSPZ

ADUC7122BBCZ/ADUC7122BBCZ-RL Microcontroller Development Tool 41.78MHz CPU 8KB RAM 126KB Flash

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Tool
  • Supported Device
    ADUC7122BBCZ/ADUC7122BBCZ-RL
  • Supported Device Technology
    Microcontroller
  • RAM Size
    8KB
  • Program Memory Size
    126KB
  • Program Memory Type
    Flash
  • I2C
    2
  • SPI
    1
  • UART
    1
  • ADC
    1
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources