Embedded System Development Boards and Kits
EVAL-ADUC7121QSPZ
ADUC7121 Microcontroller Development Kit EEPROM/Flash
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
ADUC7121
Supported Device Technology
Microcontroller
Program Memory Type
EEPROM/Flash
USB
1
UART
1
JTAG Support
Yes
Audio Interfaces
No
Main Program Memory Type
EEPROM/Flash
Daughter Cards
No

