Embedded System Development Boards and Kits
EVAL-ADUC7036QSPZ
ADUC7036 Microcontroller Development Kit 0.032768MHz CPU 96KB/6KB EEPROM/Flash
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8473.30.11.80
Automotive
Yes
PPAP
No
Type
Development Kit
Supported Device
ADUC7036
Supported Device Technology
Microcontroller
Program Memory Size
96KB/6KB
Program Memory Type
EEPROM/Flash
UART
1
JTAG Support
Yes
Audio Interfaces
No
Main Program Memory Type
EEPROM/Flash
Daughter Cards
No

