Arrow Electronic Components Online
EVALADUC7023QSPZ|ADI|simage
EVALADUC7023QSPZ|ADI|limage
Embedded System Development Boards and Kits

EVAL-ADUC7023QSPZ

ADUC7023 Microcontroller Development Kit 0.032768MHz CPU 8KB RAM 64KB Flash

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    ADUC7023
  • Supported Device Technology
    Microcontroller
  • RAM Size
    8KB
  • Program Memory Size
    64KB
  • Program Memory Type
    Flash
  • USB
    2
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources