EVAL-ADTF3175 | Time of Flight Evaluation Kit
The EVAL-ADTF3175D-NXZ ToF evaluation kit showcases the ADTF3175 ToF module with ADI's depth image signal processor, the ADSD3500.
Analog Devices
The EVAL-ADTF3175D-NXZ time of flight (ToF) evaluation kit is built to highlight the features of the ADTF3175 module with ADI's depth ISP, the ADSD3500. The kit supports ethernet over USB connectivity to a PC for real-time visualization, capture and post processing of depth data. The kit includes host PC software (Windows) and an open source multi-platform SDK for custom application development.
Features & Benefits
- Resolution: 1024×1024 TOF sensor
- Illumination: FOI 81°x81° - 940nm VCSEL
- Field of view: FOV 75°x75°
- Operating range: 0.4 to 4m @ 15% reflectance (native)
- Depth Noise: <15mm
- Accuracy: ± 3mm depth error
Product Images
Product Technical Specifications
ECCN (US)
EAR99
HTS
8543.70.98.60