Arrow Electronic Components Online
EVALADT7420MBZ|ADI|simage
EVALADT7420MBZ|ADI|limage
Sensor Development Boards and Kits

EVAL-ADT7420MBZ

ADT7420 Temperature and Humidity Sensor Evaluation Board Win 10 OS

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADT7420
  • Supported Device Technology
    Temperature and Humidity
  • Operating Systems
    Win 10
  • Development Software
    Arduino
  • Operating Supply Voltage Range (VDC)
    5(Typ)

Documentation and Resources

Datasheets
Design resources