EVAL-ADT7420-PMDZ
+/-0.25-degree Celsius Temperature Measurement PMOD Board
Analog Devices+/-0.25-degree Celsius Temperature Measurement PMOD Board
The PMOD compatible evaluation/prototyping board is a small form factor, low cost ambient temperature sensor measurement board. When prototyping, this board is used in conjunction with the ADICUP360 or the ADICUP3029 development platform. Direct electrical and physical connection will enable you to get started quickly with hardware and software, to help develop your solution.
ADT7420 Block Diagram:

Features:
-
0.25 Degree Celsius temperature measurement accurate
-
I2C Pmod connector
-
Connectable to FPGA and MCU platforms
Applications:
-
RTD and thermistor replacement
-
Thermocouple cold junction compensation
-
Medical equipment
-
Industrial control and test
-
Food transportation and storage
-
Environmental monitoring and HVAC
-
Laser diode temperature control
Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Tool
Supported Device
ADT7420
Supported Device Technology
Temperature and Humidity
Interface Type
Digital
Operating Supply Voltage Range (VDC)
3.3(Typ)
Product Length (mm)
25.4
Product Depth (mm)
25.4

