Arrow Electronic Components Online
EVALADM1293EBZ|ADI|simage
EVALADM1293EBZ|ADI|limage
Power Management Development Boards and Kits

EVAL-ADM1293EBZ

ADM1293 Power Supply Controller and Monitor Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Power Supply Controller and Monitor
  • Input Voltage Range
    5VDC(Min)
  • Supported Device
    ADM1293

Documentation and Resources

Datasheets
Design resources