Power Management Development Boards and Kits
EVAL-ADM1272EBZ
ADM1272 Hot Swap Controller Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Hot Swap Controller
Number of Outputs
1
Output Current (mA)
30000
Input Voltage Range
16VDC to 80VDC
Supported Device
ADM1272
Maximum Operating Temperature (°C)
60
We don't have prices now, please check later.
Order Quantity

