Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

EVAL-ADM1186-2MBZ

ADM1186-2 Voltage Supervisory Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Voltage Supervisory
  • Input Voltage Range
    5VDC(Typ)|6VDC(Typ)
  • Supported Device
    ADM1186-2
Order Quantity

Documentation and Resources

Datasheets
Design resources